Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoDBA6171C2-BSMAMCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.77AK2370
Product RangeDBA6171xx Series
Your Part Number
82 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $28.870 |
| 50+ | $26.560 |
| 100+ | $24.660 |
| 250+ | $23.180 |
| 500+ | $21.920 |
Price for:Each
Minimum: 1
Multiple: 1
$28.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoDBA6171C2-BSMAMCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.77AK2370
Product RangeDBA6171xx Series
Antenna Type5G / Cellular / Cat-M / NB-IoT
Frequency Min6GHz
Frequency Max7.125GHz
Antenna MountingSMA Connector
Gain4.4dBi
VSWR5
Input Power5W
Input Impedance50ohm
Antenna PolarizationLinear
Product RangeDBA6171xx Series
SVHCTo Be Advised
Technical Specifications
Antenna Type
5G / Cellular / Cat-M / NB-IoT
Frequency Max
7.125GHz
Gain
4.4dBi
Input Power
5W
Antenna Polarization
Linear
SVHC
To Be Advised
Frequency Min
6GHz
Antenna Mounting
SMA Connector
VSWR
5
Input Impedance
50ohm
Product Range
DBA6171xx Series
Alternatives for DBA6171C2-BSMAM
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
