Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoESSW19-052Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.34AH0706
Product RangeESSW
Your Part Number
18 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.970 |
| 5+ | $8.190 |
| 10+ | $8.010 |
| 25+ | $7.850 |
| 50+ | $7.480 |
| 100+ | $6.820 |
Price for:Card of 5
Minimum: 1
Multiple: 1
$8.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoESSW19-052Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.34AH0706
Product RangeESSW
Label TypeWarning
Label Height26mm
Label Width52mm
Label Diameter-
Label MaterialPVC
Label LegendAttention
Label ColourBlack on Yellow
Pack Quantity5
Product RangeESSW
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Label Type
Warning
Label Width
52mm
Label Material
PVC
Label Colour
Black on Yellow
Product Range
ESSW
Label Height
26mm
Label Diameter
-
Label Legend
Attention
Pack Quantity
5
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
