Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoESSW30-010Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.05AN4438
Your Part Number
8 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.950 |
| 5+ | $16.440 |
| 10+ | $16.130 |
| 25+ | $15.800 |
| 50+ | $15.040 |
| 100+ | $13.680 |
Price for:Card of 10
Minimum: 1
Multiple: 1
$17.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoESSW30-010Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.05AN4438
Label TypeSelf Adhesive
Label Height25mm
Label Width25mm
Label Diameter25mm
Label MaterialVinyl
Label LegendLaser Warning
Label ColourBlack on Yellow
Pack Quantity25
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Label Type
Self Adhesive
Label Width
25mm
Label Material
Vinyl
Label Colour
Black on Yellow
Product Range
-
Label Height
25mm
Label Diameter
25mm
Label Legend
Laser Warning
Pack Quantity
25
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
