Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoFC2231-0000-0100-LCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.35K3672
Product RangeFC22 Series
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $93.320 |
| 5+ | $87.300 |
| 10+ | $83.780 |
| 25+ | $80.830 |
| 50+ | $77.950 |
| 100+ | $76.400 |
| 250+ | $74.830 |
Price for:Each
Minimum: 1
Multiple: 1
$93.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoFC2231-0000-0100-LCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.35K3672
Product RangeFC22 Series
Technical Datasheet
Load Capacity100lb
Load Cell TypeCompression
Supply Voltage5VDC
Weight Capacity100lbf
Excitation Voltage Min4.75VDC
Excitation Voltage Max5.25VDC
Sensor Output Type0.5V to 4.5V
Cell Output mV / V4.5
Connection Type3 Conductor Cable
Linearity-
Cable Length - Metric609.6mm
Cable Length - Imperial2ft
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeFC22 Series
SVHC2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one (04-Feb-2026)
Alternatives for FC2231-0000-0100-L
2 Products Found
Technical Specifications
Load Capacity
100lb
Supply Voltage
5VDC
Excitation Voltage Min
4.75VDC
Sensor Output Type
0.5V to 4.5V
Connection Type
3 Conductor Cable
Cable Length - Metric
609.6mm
Operating Temperature Min
-40°C
Product Range
FC22 Series
Load Cell Type
Compression
Weight Capacity
100lbf
Excitation Voltage Max
5.25VDC
Cell Output mV / V
4.5
Linearity
-
Cable Length - Imperial
2ft
Operating Temperature Max
85°C
SVHC
2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
