Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoFS1901-0000-1000-GCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.32AJ0617
Product RangeFS19 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $140.390 |
| 5+ | $136.810 |
| 10+ | $133.220 |
| 25+ | $129.640 |
| 50+ | $121.770 |
| 100+ | $116.030 |
| 250+ | $113.170 |
Price for:Each
Minimum: 1
Multiple: 1
$140.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoFS1901-0000-1000-GCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.32AJ0617
Product RangeFS19 Series
Load Cell TypeCompression
Load Capacity1kg
Supply Voltage5VDC
Weight Capacity1kgf
Excitation Voltage Min-
Excitation Voltage Max5VDC
Sensor Output TypeRatiometric
Cell Output mV / V20
Connection Type-
Linearity-
Cable Length - Metric-
Cable Length - Imperial-
Operating Temperature Min0°C
Operating Temperature Max40°C
Product RangeFS19 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Load Cell Type
Compression
Supply Voltage
5VDC
Excitation Voltage Min
-
Sensor Output Type
Ratiometric
Connection Type
-
Cable Length - Metric
-
Operating Temperature Min
0°C
Product Range
FS19 Series
Load Capacity
1kg
Weight Capacity
1kgf
Excitation Voltage Max
5VDC
Cell Output mV / V
20
Linearity
-
Cable Length - Imperial
-
Operating Temperature Max
40°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for FS1901-0000-1000-G
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
