Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoFX1901-0001-0050-LCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.28AK9785
Product RangeFX19 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $32.050 |
| 25+ | $30.740 |
| 50+ | $30.010 |
| 100+ | $29.130 |
| 250+ | $28.240 |
Price for:Each
Minimum: 1
Multiple: 1
$32.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoFX1901-0001-0050-LCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.28AK9785
Product RangeFX19 Series
Load Capacity50lb
Supply Voltage5VDC
Cell Output mV / V20
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeFX19 Series
SVHCTo Be Advised
Technical Specifications
Load Capacity
50lb
Cell Output mV / V
20
Operating Temperature Max
50°C
SVHC
To Be Advised
Supply Voltage
5VDC
Operating Temperature Min
0°C
Product Range
FX19 Series
Alternatives for FX1901-0001-0050-L
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
