Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoFX1901-0001-0200-LCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.07AM7423
Product RangeFX19 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $28.760 |
Price for:Each
Minimum: 1
Multiple: 1
$28.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoFX1901-0001-0200-LCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.07AM7423
Product RangeFX19 Series
Load Cell TypeCompression
Load Capacity200lb
Supply Voltage5VDC
Weight Capacity200lbf
Excitation Voltage Min-
Excitation Voltage Max5VDC
Sensor Output TypeRatiometric
Cell Output mV / V20
Connection Type4 Wire Ribbon Cable without Connector
Linearity-
Cable Length - Metric609.5mm
Cable Length - Imperial1.999ft
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeFX19 Series
SVHCLead (21-Jan-2025)
Technical Specifications
Load Cell Type
Compression
Supply Voltage
5VDC
Excitation Voltage Min
-
Sensor Output Type
Ratiometric
Connection Type
4 Wire Ribbon Cable without Connector
Cable Length - Metric
609.5mm
Operating Temperature Min
0°C
Product Range
FX19 Series
Load Capacity
200lb
Weight Capacity
200lbf
Excitation Voltage Max
5VDC
Cell Output mV / V
20
Linearity
-
Cable Length - Imperial
1.999ft
Operating Temperature Max
50°C
SVHC
Lead (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
