Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoFX292X-100A-0025-LCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.53AH6974
Product RangeFX29 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $28.860 |
| 10+ | $26.670 |
| 25+ | $24.870 |
| 50+ | $23.450 |
| 100+ | $22.030 |
| 250+ | $21.130 |
| 500+ | $20.360 |
Price for:Each
Minimum: 1
Multiple: 1
$28.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoFX292X-100A-0025-LCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.53AH6974
Product RangeFX29 Series
Load Capacity25lb
Supply Voltage6V
Cell Output mV / V20
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeFX29 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Load Capacity
25lb
Cell Output mV / V
20
Operating Temperature Max
50°C
SVHC
No SVHC (21-Jan-2025)
Supply Voltage
6V
Operating Temperature Min
0°C
Product Range
FX29 Series
Technical Docs (2)
Alternatives for FX292X-100A-0025-L
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
