Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoFX293X-100A-0100-LCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.53AH6980
Product RangeFX29 Series
Your Part Number
92 In Stock
501 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.310 |
| 5+ | $26.640 |
| 10+ | $24.920 |
| 25+ | $23.990 |
| 50+ | $22.670 |
| 100+ | $21.730 |
| 250+ | $20.940 |
Price for:Each
Minimum: 1
Multiple: 1
$27.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoFX293X-100A-0100-LCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.53AH6980
Product RangeFX29 Series
Load Cell TypeCompression
Load Capacity100lb
Supply Voltage5.25V
Weight Capacity100lbf
Excitation Voltage Min4.75VDC
Excitation Voltage Max5.25VDC
Sensor Output Type0.5V to 4.5V
Connection Type4 Wire Ribbon Cable without Connector
Linearity-
Cable Length - Metric100mm
Cable Length - Imperial3.93701"
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeFX29 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Load Cell Type
Compression
Supply Voltage
5.25V
Excitation Voltage Min
4.75VDC
Sensor Output Type
0.5V to 4.5V
Linearity
-
Cable Length - Imperial
3.93701"
Operating Temperature Max
50°C
SVHC
No SVHC (21-Jan-2025)
Load Capacity
100lb
Weight Capacity
100lbf
Excitation Voltage Max
5.25VDC
Connection Type
4 Wire Ribbon Cable without Connector
Cable Length - Metric
100mm
Operating Temperature Min
0°C
Product Range
FX29 Series
Alternatives for FX293X-100A-0100-L
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
