Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoGAG10K3976A1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.28AK9832
Product RangeG10K3976 A Series
Your Part Number
151 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $26.680 |
| 25+ | $24.710 |
| 50+ | $23.180 |
| 100+ | $22.520 |
| 250+ | $21.870 |
Price for:Each
Minimum: 1
Multiple: 1
$26.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoGAG10K3976A1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.28AK9832
Product RangeG10K3976 A Series
Thermistor TypeBead, Radial Leaded
Resistance (25°C)10kohm
Resistance Tolerance (25°C)± 1%
Thermistor MountingThrough Hole
Product RangeG10K3976 A Series
NTC MountingThrough Hole
Thermistor TerminalsRadial Leaded
B-Constant3976K
B-Constant Tolerance± 2%
NTC Case Size-
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length61mm
Operating Temperature Min-40°C
Operating Temperature Max250°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thermistor Type
Bead, Radial Leaded
Resistance Tolerance (25°C)
± 1%
Product Range
G10K3976 A Series
Thermistor Terminals
Radial Leaded
B-Constant Tolerance
± 2%
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
-
Resistance (25°C)
10kohm
Thermistor Mounting
Through Hole
NTC Mounting
Through Hole
B-Constant
3976K
NTC Case Size
-
Probe Material
-
Lead Length
61mm
Operating Temperature Max
250°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
