Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoHPP845E131R4Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.29AK0127
Product RangeMEAS HTU Series
Your Part Number
3,065 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.470 |
| 10+ | $7.620 |
| 25+ | $6.930 |
| 50+ | $6.470 |
| 100+ | $6.030 |
| 250+ | $5.070 |
| 500+ | $4.900 |
Price for:Each
Minimum: 1
Multiple: 1
$8.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoHPP845E131R4Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.29AK0127
Product RangeMEAS HTU Series
Humidity Range0% to 100% Relative Humidity
Humidity Accuracy± 2% RH
Temperature Accuracy± 0.3°C
RH Response Time5s
Temperature Response Time10s
Sensor Interface TypeI2C
Sensor Output TypeDigital
Sensor Case StyleDFN-EP
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Supply Voltage Min1.5V
Supply Voltage Max3.6V
Product RangeMEAS HTU Series
SVHCTo Be Advised
Technical Specifications
Humidity Range
0% to 100% Relative Humidity
Temperature Accuracy
± 0.3°C
Temperature Response Time
10s
Sensor Output Type
Digital
No. of Pins
6Pins
Operating Temperature Max
125°C
Supply Voltage Max
3.6V
SVHC
To Be Advised
Humidity Accuracy
± 2% RH
RH Response Time
5s
Sensor Interface Type
I2C
Sensor Case Style
DFN-EP
Operating Temperature Min
-40°C
Supply Voltage Min
1.5V
Product Range
MEAS HTU Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
