Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoKMXP5002Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.
Re-Reel53AH7012RL
Cut Tape53AH7012
Product RangeMEAS KMXP Series
Your Part Number
466 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $16.820 | $16.82 |
| Total Price | $16.82 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $16.820 |
| 50+ | $15.470 |
| 100+ | $14.290 |
| 250+ | $13.140 |
| 500+ | $11.990 |
| 1000+ | $11.180 |
| 2500+ | $10.510 |
| 5000+ | $9.980 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoKMXP5002Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.
Re-Reel53AH7012RL
Cut Tape53AH7012
Product RangeMEAS KMXP Series
Sensor TypeLinear
Magnetoresistive Sensor TechnologyAnisotropic Magneto Resistive (AMR)
Magnetic Field Min-
Magnetoresistive Sensor TypeLinear
Magnetic Field Max-
Supply Voltage Min-
Supply Voltage Max10V
Sensor Case / PackageDFN
Sensor Case StyleDFN
No. of Pins12Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeMEAS KMXP Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Sensor Type
Linear
Magnetic Field Min
-
Magnetic Field Max
-
Supply Voltage Max
10V
Sensor Case Style
DFN
Operating Temperature Min
-40°C
Product Range
MEAS KMXP Series
MSL
MSL 1 - Unlimited
Magnetoresistive Sensor Technology
Anisotropic Magneto Resistive (AMR)
Magnetoresistive Sensor Type
Linear
Supply Voltage Min
-
Sensor Case / Package
DFN
No. of Pins
12Pins
Operating Temperature Max
150°C
Qualification
-
SVHC
To Be Advised
Alternatives for KMXP5002
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
