Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoL000320-01Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.80AK4867
Your Part Number
12 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $247.880 |
| 5+ | $232.750 |
| 10+ | $217.640 |
| 25+ | $202.510 |
Price for:Each
Minimum: 1
Multiple: 1
$247.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoL000320-01Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.80AK4867
Antenna Type5G / CBRS / LTE / MIMO / Cellular / IoT / GNSS
Frequency Min4.9GHz
Frequency Max6GHz
Antenna MountingBracket Mount / SMA Connector
Gain4.6dBi
VSWR2.5
Input Power10W
Input Impedance50ohm
Antenna PolarizationLinear, Vertical, Right Hand Circular
Product Range-
SVHCLead (21-Jan-2025)
Technical Specifications
Antenna Type
5G / CBRS / LTE / MIMO / Cellular / IoT / GNSS
Frequency Max
6GHz
Gain
4.6dBi
Input Power
10W
Antenna Polarization
Linear, Vertical, Right Hand Circular
SVHC
Lead (21-Jan-2025)
Frequency Min
4.9GHz
Antenna Mounting
Bracket Mount / SMA Connector
VSWR
2.5
Input Impedance
50ohm
Product Range
-
Legislation and Environmental
US ECCN:7A994
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
