Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoL001065-01Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.59AM5296
Your Part Number
20 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $321.960 |
| 5+ | $306.560 |
| 10+ | $291.150 |
| 25+ | $275.130 |
Price for:Each
Minimum: 1
Multiple: 1
$321.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoL001065-01Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.59AM5296
Antenna BandWide Band
Antenna TypeBaton / Stick
Frequency Range400MHz to 430MHz
VSWR2:1
Gain6dBi
Antenna MountingPole (Mast) / N Connector
Product Range-
ProtocolUHF
Antenna Case / Package38mm x 1.8m
Operating Temperature Min-40°C
Operating Temperature Max85°C
Antenna PolarizationLinear, Vertical
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Antenna Band
Wide Band
Frequency Range
400MHz to 430MHz
Gain
6dBi
Product Range
-
Antenna Case / Package
38mm x 1.8m
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Antenna Type
Baton / Stick
VSWR
2:1
Antenna Mounting
Pole (Mast) / N Connector
Protocol
UHF
Operating Temperature Min
-40°C
Antenna Polarization
Linear, Vertical
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
