Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoL001255-01Copy
Newark Part No.16AN3957
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $105.270 |
| 5+ | $94.190 |
| 10+ | $91.130 |
| 25+ | $86.420 |
| 50+ | $81.430 |
| 100+ | $77.660 |
| 250+ | $73.180 |
Price for:Each
Minimum: 1
Multiple: 1
$105.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoL001255-01Copy
Newark Part No.16AN3957
Antenna BandWide Band
Antenna TypeDome/Puck
Frequency Range617-698MHz, 698-960MHz, 1.427-1.695GHz, 1.695-2.7GHz, 3.3-4.2GHz, 4.4-6GHz, 6-6.5GHz, 6.5-7.125GHz
VSWR2.5:1, 2:1, 4:1, 3:1
Gain4.5dBi, 5dBi, 5.5dBi, 6dBi, 6.5dBi, 7.5dBi
Antenna MountingN Connector
Product Range-
Protocol5G / 4G / Cellular / IoT
Antenna Case / Package45mm x 92mm
Operating Temperature Min-55°C
Operating Temperature Max85°C
Antenna PolarizationVertical
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Band
Wide Band
Frequency Range
617-698MHz, 698-960MHz, 1.427-1.695GHz, 1.695-2.7GHz, 3.3-4.2GHz, 4.4-6GHz, 6-6.5GHz, 6.5-7.125GHz
Gain
4.5dBi, 5dBi, 5.5dBi, 6dBi, 6.5dBi, 7.5dBi
Product Range
-
Antenna Case / Package
45mm x 92mm
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Antenna Type
Dome/Puck
VSWR
2.5:1, 2:1, 4:1, 3:1
Antenna Mounting
N Connector
Protocol
5G / 4G / Cellular / IoT
Operating Temperature Min
-55°C
Antenna Polarization
Vertical
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
