Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoLDES050UE6SCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.85AK2453
Product RangeLDE Series
Your Part Number
28 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $84.240 |
| 5+ | $79.510 |
| 10+ | $77.100 |
| 25+ | $73.460 |
| 50+ | $68.460 |
| 100+ | $63.600 |
| 250+ | $63.220 |
Price for:Each
Minimum: 1
Multiple: 1
$84.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoLDES050UE6SCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.85AK2453
Product RangeLDE Series
Pressure TypeDifferential
Operating Pressure Min0Pa
Operating Pressure Max50Pa
Supply Voltage Min4.75VDC
Supply Voltage Max5.25VDC
Sensor Case / PackageSMD
No. of Pins10Pins
Sensor Output TypeAnalogue, Digital
Accuracy±0.1%
Pressure Port TypeDual Radial Barbed, Same Side
Sensor MountingSurface Mount
Output InterfaceSPI
Media TypeAir, Non-Corrosive Gas
Operating Temperature Min-20°C
Operating Temperature Max80°C
Product RangeLDE Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Pressure Type
Differential
Operating Pressure Max
50Pa
Supply Voltage Max
5.25VDC
No. of Pins
10Pins
Accuracy
±0.1%
Sensor Mounting
Surface Mount
Media Type
Air, Non-Corrosive Gas
Operating Temperature Max
80°C
Qualification
-
Operating Pressure Min
0Pa
Supply Voltage Min
4.75VDC
Sensor Case / Package
SMD
Sensor Output Type
Analogue, Digital
Pressure Port Type
Dual Radial Barbed, Same Side
Output Interface
SPI
Operating Temperature Min
-20°C
Product Range
LDE Series
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
