Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoMS580301BA01-00Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.69AH1610
Product RangeMS5803 Series
Your Part Number
6 In Stock
480 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $43.600 |
| 5+ | $39.200 |
| 10+ | $37.100 |
| 25+ | $35.770 |
| 50+ | $32.890 |
| 100+ | $31.370 |
| 250+ | $30.220 |
Price for:Each
Minimum: 1
Multiple: 1
$43.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoMS580301BA01-00Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.69AH1610
Product RangeMS5803 Series
Pressure TypeAbsolute
Sensor Output TypeDigital
Operating Pressure Min300mbar
Operating Pressure Max1.1bar
Pressure Measurement TypeAbsolute
Supply Voltage Min1.8V
Voltage Rating3.6V
Supply Voltage Max3.6V
Sensor Case / PackageModule
Supply Current12.5µA
No. of Pins8Pins
Sensor Output TypeDigital
Accuracy± 2.5 mbar
Pressure Port TypeNo Port
Sensor MountingSurface Mount
Output InterfaceI2C, SPI
Media Type-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeMS5803 Series
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Pressure Type
Absolute
Operating Pressure Min
300mbar
Pressure Measurement Type
Absolute
Voltage Rating
3.6V
Sensor Case / Package
Module
No. of Pins
8Pins
Accuracy
± 2.5 mbar
Sensor Mounting
Surface Mount
Media Type
-
Operating Temperature Max
85°C
Qualification
-
Sensor Output Type
Digital
Operating Pressure Max
1.1bar
Supply Voltage Min
1.8V
Supply Voltage Max
3.6V
Supply Current
12.5µA
Sensor Output Type
Digital
Pressure Port Type
No Port
Output Interface
I2C, SPI
Operating Temperature Min
-40°C
Product Range
MS5803 Series
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
