Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | SG1-80-3Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 90AJ6715 |
| Product Range | MEAS SG1 Series |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $706.060 |
| 2+ | $705.190 |
| 5+ | $704.310 |
Price for:Each
Minimum: 1
Multiple: 1
$706.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | SG1-80-3Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 90AJ6715 |
| Product Range | MEAS SG1 Series |
| Supply Voltage DC Min | - |
| Supply Voltage DC Max | 30V |
| Sensor Housing | Flange Mount |
| No. of Pins | - |
| Output Current | - |
| Operating Magnetic Force Min | - |
| Product Range | MEAS SG1 Series |
| SVHC | Lead (21-Jan-2025) |
Technical Specifications
| Supply Voltage DC Min | - |
|---|---|
| Sensor Housing | Flange Mount |
| Output Current | - |
| Product Range | MEAS SG1 Series |
| Supply Voltage DC Max | 30V |
|---|---|
| No. of Pins | - |
| Operating Magnetic Force Min | - |
| SVHC | Lead (21-Jan-2025) |
Alternatives for SG1-80-3
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
