Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | SP2-12Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 90AJ6749 |
| Product Range | MEAS SP2 Series |
| Your Part Number |
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $481.990 |
| 2+ | $471.280 |
| 5+ | $462.770 |
Price for:Each
Minimum: 1
Multiple: 1
$481.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | SP2-12Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 90AJ6749 |
| Product Range | MEAS SP2 Series |
| Supply Voltage DC Min | - |
| Supply Voltage DC Max | 30V |
| Sensor Housing | - |
| No. of Pins | - |
| Output Current | - |
| Operating Magnetic Force Min | - |
| Product Range | MEAS SP2 Series |
| SVHC | Lead (04-Feb-2026) |
Technical Specifications
| Supply Voltage DC Min | - |
|---|---|
| Sensor Housing | - |
| Output Current | - |
| Product Range | MEAS SP2 Series |
| Supply Voltage DC Max | 30V |
|---|---|
| No. of Pins | - |
| Operating Magnetic Force Min | - |
| SVHC | Lead (04-Feb-2026) |
Alternatives for SP2-12
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
