Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | SPD-4-3Copy |
| Manufacturer Standard Lead Time | 85 weeks |
| Newark Part No. | 90AJ6746 |
| Product Range | MEAS SPD Series |
| Your Part Number |
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $795.240 |
| 2+ | $777.520 |
| 5+ | $759.790 |
Price for:Each
Minimum: 1
Multiple: 1
$795.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | SPD-4-3Copy |
| Manufacturer Standard Lead Time | 85 weeks |
| Newark Part No. | 90AJ6746 |
| Product Range | MEAS SPD Series |
| Supply Voltage DC Min | 8V |
| Supply Voltage DC Max | 40V |
| Sensor Housing | Flange Mount |
| No. of Pins | - |
| Output Current | - |
| Operating Magnetic Force Min | - |
| Product Range | MEAS SPD Series |
| SVHC | Lead (04-Feb-2026) |
Technical Specifications
| Supply Voltage DC Min | 8V |
|---|---|
| Sensor Housing | Flange Mount |
| Output Current | - |
| Product Range | MEAS SPD Series |
| Supply Voltage DC Max | 40V |
|---|---|
| No. of Pins | - |
| Operating Magnetic Force Min | - |
| SVHC | Lead (04-Feb-2026) |
Alternatives for SPD-4-3
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
