Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoT2031001040-000Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.94AK7738
Your Part Number
1,059 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.540 |
| 10+ | $1.330 |
| 25+ | $1.280 |
| 50+ | $1.250 |
| 100+ | $1.210 |
| 500+ | $1.020 |
| 1000+ | $0.923 |
| 2500+ | $0.882 |
Price for:Each
Minimum: 1
Multiple: 1
$1.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT2031001040-000Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.94AK7738
Product Range-
Contact GenderPin
Wire Size AWG Max12AWG
Contact Termination TypeCrimp
Current Rating20A
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
-
Wire Size AWG Max
12AWG
Current Rating
20A
Contact Plating
Silver Plated Contacts
Contact Gender
Pin
Contact Termination Type
Crimp
Contact Material
Copper Alloy
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
