Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoT2040482101-000Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.66AJ8649
Product RangeHE
Your Part Number
35 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $26.830 |
| 50+ | $24.570 |
| 100+ | $22.720 |
| 250+ | $21.280 |
| 500+ | $20.040 |
Price for:Each
Minimum: 1
Multiple: 1
$26.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT2040482101-000Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.66AJ8649
Product RangeHE
Product RangeHE
Heavy Duty Connector TypeInsert
No. of Contacts24+PE Contacts
Rectangular Shell SizeH24B
Heavy Duty Contact TypeScrew Pin
Current Rating16A
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
HE
No. of Contacts
24+PE Contacts
Gender
Plug
Current Rating
16A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
H24B
Heavy Duty Contact Type
Screw Pin
SVHC
Lead (04-Feb-2026)
Alternatives for T2040482101-000
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
