Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4041417051-001Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.83AK1544
Your Part Number
21 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $15.650 |
| 10+ | $15.090 |
| 25+ | $14.160 |
| 50+ | $13.680 |
| 100+ | $13.350 |
| 250+ | $13.020 |
| 500+ | $11.220 |
Price for:Each
Minimum: 1
Multiple: 1
$15.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4041417051-001Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.83AK1544
Product Range-
Sensor Connector SizeM8
Sensor Connector GenderFemale
No. of Positions5 Positions
Sensor Contact TypePCB Socket
Sensor Connector MountingStraight Panel Mount
IP / NEMA RatingIP65
Connector CodingB Coded
Connector Body MaterialBrass Body
Contact MaterialBronze
Contact PlatingGold
Current Rating3A
Voltage Rating60V
SVHCLead (04-Feb-2026)
Product Overview
The M8 B code 5pin connector follows the IP65 standard for design. It features a smart design with a low cost. Its snap fit design allows for an easier installation and reduced installation time. It is both more reliable and durable, featuring an extended temperature range which enables the assembly to be used in harsh environments. Applications include warehouse automation equipment, motion and drives, industrial robotics, industrial automation controls, industrial machinery.
- Saves customer installation time
- High performance within a compact application
- Reduced downtime in harsh environments
- Snap fit instead of screw
- Extended power range of 60V
Technical Specifications
Product Range
-
Sensor Connector Gender
Female
Sensor Contact Type
PCB Socket
IP / NEMA Rating
IP65
Connector Body Material
Brass Body
Contact Plating
Gold
Voltage Rating
60V
Sensor Connector Size
M8
No. of Positions
5 Positions
Sensor Connector Mounting
Straight Panel Mount
Connector Coding
B Coded
Contact Material
Bronze
Current Rating
3A
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Alternatives for T4041417051-001
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
