Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4081112003-000
Newark Part No.46AC2348
Your Part Number
42 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.890 |
| 10+ | $15.260 |
| 25+ | $14.380 |
| 50+ | $13.820 |
| 100+ | $13.530 |
| 250+ | $13.420 |
| 500+ | $13.320 |
Price for:Each
Minimum: 1
Multiple: 1
$16.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4081112003-000
Newark Part No.46AC2348
Adapter Type / StyleY - Style
Adapter / Splitter MountingCable Mount
No. of Ports3Ports
Convert From Splitter3 Position M8 Plug
Convert To Splitter2 x 3 Position M8 Receptacle
Adapter Body ColorBlue
Connector Body MaterialTPU (Thermoplastic Polyurethane) Body
Product Range-
SVHCLead
Technical Specifications
Adapter Type / Style
Y - Style
No. of Ports
3Ports
Convert To Splitter
2 x 3 Position M8 Receptacle
Connector Body Material
TPU (Thermoplastic Polyurethane) Body
SVHC
Lead
Adapter / Splitter Mounting
Cable Mount
Convert From Splitter
3 Position M8 Plug
Adapter Body Color
Blue
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability