Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4081122004-000Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.70AK1454
Your Part Number
105 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $19.470 |
| 10+ | $18.140 |
| 25+ | $17.220 |
| 50+ | $16.790 |
| 100+ | $16.000 |
| 250+ | $15.710 |
| 500+ | $15.460 |
Price for:Each
Minimum: 1
Multiple: 1
$19.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4081122004-000Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.70AK1454
Adapter Type / StyleY - Style
Adapter / Splitter MountingCable Mount
Convert From Splitter4 Position M8 Plug
Convert To Splitter2 x 3 Position M8 Receptacle
Adapter Body ColorBlue
Connector Body MaterialTPU (Thermoplastic Polyurethane) Body
Product Range-
SVHCLead
Technical Specifications
Adapter Type / Style
Y - Style
Convert From Splitter
4 Position M8 Plug
Adapter Body Color
Blue
Product Range
-
Adapter / Splitter Mounting
Cable Mount
Convert To Splitter
2 x 3 Position M8 Receptacle
Connector Body Material
TPU (Thermoplastic Polyurethane) Body
SVHC
Lead
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
