Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoTAD2483A201-200Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.66AJ8259
Product RangeTAD Series
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $234.850 |
| 3+ | $234.440 |
| 5+ | $234.030 |
| 10+ | $233.610 |
| 25+ | $233.200 |
Price for:Each
Minimum: 1
Multiple: 1
$234.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoTAD2483A201-200Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.66AJ8259
Product RangeTAD Series
Connector Type AM12 Plug
Connector Type B90° M12 Plug
No. of Positions4 Positions
Cable Length - Metric20m
Cable Length - Imperial65.6ft
Product RangeTAD Series
SVHCLead (25-Jun-2025)
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
4 Positions
Cable Length - Imperial
65.6ft
SVHC
Lead (25-Jun-2025)
Connector Type B
90° M12 Plug
Cable Length - Metric
20m
Product Range
TAD Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
