Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoTCD2473A201-006Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.66AJ8333
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $115.710 |
| 25+ | $111.170 |
| 50+ | $108.650 |
| 100+ | $105.610 |
| 250+ | $102.580 |
Price for:Each
Minimum: 1
Multiple: 1
$115.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoTCD2473A201-006Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.66AJ8333
Connector Type AM12 Plug
Connector Type BRJ45 Plug
No. of Positions4 Positions
Cable Length - Metric7m
Cable Length - Imperial23ft
Product Range-
SVHCLead (25-Jun-2025)
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
4 Positions
Cable Length - Imperial
23ft
SVHC
Lead (25-Jun-2025)
Connector Type B
RJ45 Plug
Cable Length - Metric
7m
Product Range
-
Alternatives for TCD2473A201-006
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
