Print Page
Image is for illustrative purposes only. Please refer to product description.

93 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $10.030 |
Price for:Each
Minimum: 1
Multiple: 1
$10.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTECHSPRAY
Manufacturer Part No1505-QTCopy
Newark Part No.16R1542
Cleaner TypeGlass
Cleaner ApplicationsBenchtops, Shields, Windows
Dispensing MethodSpray Bottle
Volume1quart (US)
Weight-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 1505-QT is an eco-shine Surface Cleaner for cleans glass, stainless steel, chrome, mirrors, tile, plastic, ceramic and enamel and leaves a streak-free finish. Effectively removes finger prints, light oils and other soils. Made from 100% naturally-derived and sustainable ingredients. Convenient pre-saturated wipes available in a pop-up dispenser. Wipe material is low linting and designed to polish as it cleans. Maintenance cleaners clean oil and contaminants off of metal parts, printed circuit boards, barcode instruments, switch boxes, gear boxes and engines.
- Biodegradable
- Low VOC and zero GWP
- Eco-friendly, non-flammable and streak-free
- Non-ozone depleting
- Non-ammoniated safe on sensitive surfaces
- Non-corrosive, moderate pH
- Safe on most plastics and painted surfaces
Applications
Maintenance & Repair
Technical Specifications
Cleaner Type
Glass
Dispensing Method
Spray Bottle
Weight
-
SVHC
No SVHC (10-Jun-2022)
Cleaner Applications
Benchtops, Shields, Windows
Volume
1quart (US)
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
