2043-1

BRUSH, METAL HANDLE

Image is for illustrative purposes only. Please refer to product description.
TECHSPRAY 2043-1
ManufacturerTECHSPRAY
Manufacturer Part No2043-1
Newark Part No.11P1231
Technical Datasheet
See all Technical Docs
6 In Stock

Need more?

Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
QuantityPrice
1+$72.250
10+$66.360
Price for:Each
Minimum: 1
Multiple: 1
$72.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerTECHSPRAY
Manufacturer Part No2043-1
Newark Part No.11P1231
Technical Datasheet
Overall Length6.43"
Overall Length6.43"
Width130mm
Bristle MaterialStainless Steel
Handle MaterialAnodised Aluminium
Product Range-
SVHCNo SVHC (10-Jun-2022)

Technical Specifications

Overall Length

6.43"

Width

130mm

Handle Material

Anodised Aluminium

SVHC

No SVHC (10-Jun-2022)

Overall Length

6.43"

Bristle Material

Stainless Steel

Product Range

-

Technical Docs (1)

Alternatives for 2043-1

1 Product Found

Legislation and Environmental

US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate

Product Compliance Certificate