Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEDEA HUNTLEIGH
Manufacturer Part No00022-015K-G3-00XCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.03AM0366
Product Range0022 Series
Your Part Number
12 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $180.230 |
| 5+ | $162.550 |
| 10+ | $152.000 |
| 25+ | $134.250 |
| 50+ | $122.200 |
| 100+ | $114.480 |
Price for:Each
Minimum: 1
Multiple: 1
$180.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEDEA HUNTLEIGH
Manufacturer Part No00022-015K-G3-00XCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.03AM0366
Product Range0022 Series
Load Capacity15kg
Load Cell TypeHollow Beam
Supply Voltage10V
Weight Capacity15kgf
Excitation Voltage Min5VDC
Excitation Voltage Max15VDC
Sensor Output TypeRatiometric
Cell Output mV / V2
Connection TypeCable
Linearity-
Cable Length - Metric500mm
Cable Length - Imperial19.7"
Operating Temperature Min-30°C
Operating Temperature Max70°C
Product Range0022 Series
SVHCTo Be Advised
Technical Specifications
Load Capacity
15kg
Supply Voltage
10V
Excitation Voltage Min
5VDC
Sensor Output Type
Ratiometric
Connection Type
Cable
Cable Length - Metric
500mm
Operating Temperature Min
-30°C
Product Range
0022 Series
Load Cell Type
Hollow Beam
Weight Capacity
15kgf
Excitation Voltage Max
15VDC
Cell Output mV / V
2
Linearity
-
Cable Length - Imperial
19.7"
Operating Temperature Max
70°C
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
