
Product Information
Product Overview
Mixed domain oscilloscope with four 1GHz analogue channels. This is a customizable and fully upgradeable 6-in-1 integrated oscilloscope with synchronized insights into analogue, digital and RF signals. It includes a spectrum analyser, arbitrary/function generator, logic analyser, protocol analyser and DVM/frequency counter. It is commonly used for design and debug, EMI troubleshooting, general purpose RF design and integration.
- 10.4" (264mm) liquid-crystal TFT colour display with automatic dimming
- Power, limit/mask, video, spectrogram, vector signal analysis are advanced analysis
- TPP1000 passive voltage probe and TekVPI® probe interface
- Wave Inspector® waveform navigation and automated search
- Digital phosphor technology with FastAcq® high-speed waveform capture (<gt/>340,000wfms/s)
- I2C, SPI, RS232/422/485/UART, CAN, CAN FD, LIN and FlexRay trigger & decode
- USB2.0, Ethernet, MIL-STD-1553 and audio trigger & decode
- Optional 16 digital channel with MDO4MSO
- 5U rackmount configuration
- 100 to 240V power source voltage
Applications
Test & Measurement
Contents
MDO, TPP1000 passive voltage probe (1 per analogue channel), Front cover, Accessory bag, Installation and safety instructions, printed manual, other product manuals, Power cord, OpenChoice® Desktop Software, Calibration certificate.
Technical Specifications
MDO4000C Series
1GHz
20 Mpts
XGA LCD Color
1 Year
To Be Advised
4 Channel
5GSPS
350ps
MDO Model, TPP1000: 1 GHz, 10× Passive Voltage probe. One Per Analog Channel
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
