Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEKTRONIX
Manufacturer Part NoMPSU50-2STCopy
Newark Part No.49AM1827
Product RangeMP5000 Series
Your Part Number
13 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2,520.000 |
Price for:Each
Minimum: 1
Multiple: 1
$2,520.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEKTRONIX
Manufacturer Part NoMPSU50-2STCopy
Newark Part No.49AM1827
Product RangeMP5000 Series
No. of Slots / Outputs2Outputs
Output Power Max50W
Power Supply Output TypeProgrammable
Output Voltage Min0V
Output Voltage Max50V
Output Current Max5A
Product RangeMP5000 Series
SVHCTo Be Advised
Product Overview
MPSU50-2ST is a MP5000 series Power Supply Unit (PSU) module. It is suitable for a wide range of applications from validating design and debugging to complex parallel test systems used in ATE.
- 2 isolated channels per module, 6 channels per mainframe
- Up to 50V and up to 5A per channel
- Extended voltage/current ranges with up to 100V and 10A when channels are stacked in series/parallel
- Bipolar output capability without switching the output leads
- Built-in output disconnect relay for each channel physically disconnects DUT when PSU is off
- OVP & OCP protect the device by limiting maximum voltage and current from the PSU
- Remote sense (4-wire) for accurate voltage o/p at device by compensating for voltage drops at leads
Technical Specifications
No. of Slots / Outputs
2Outputs
Power Supply Output Type
Programmable
Output Voltage Max
50V
Product Range
MP5000 Series
Output Power Max
50W
Output Voltage Min
0V
Output Current Max
5A
SVHC
To Be Advised
Legislation and Environmental
US ECCN:3A992A
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
