Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerTEKTRONIX
Manufacturer Part NoPSPL5865Copy
Newark Part No.67X9960
Technical Datasheet
Test Frequency Range30kHz to 12GHz
Gain dB - Typical26.5dB
RF Connector TypeSMA Jack, SMA Jack
Product Range-
SVHCTo Be Advised
Product Overview
The PSPL5865 is a 8V output amplitude 12.5Gb/s Driver Amplifier intended for use driving Lithium Niobate modulators or as a linear amplifier. It includes internal temperature compensation for excellent output stability over temperature and exhibits both high output and low power dissipation. It also incorporates internal sequencing circuitry, making it insensitive to power supply application sequence.
- Linear amplifier with 26dB gain
- 30kHz to 12GHz Bandwidth
- 50Ω Capacitance
- Non-inverting polarity
- AC input and output coupling
- SMA jacks (female) RF and solder pins DC connectors
- Temperature compensated design for output stability
- Includes bias network, crossing point control & adjustable output voltage
Applications
Industrial, Signal Processing
Notes
Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.
Technical Specifications
Test Frequency Range
30kHz to 12GHz
RF Connector Type
SMA Jack, SMA Jack
SVHC
To Be Advised
Gain dB - Typical
26.5dB
Product Range
-
Technical Docs (3)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
