Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $8,800.000 |
Price for:Each
Minimum: 1
Multiple: 1
$8,800.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEKTRONIX
Manufacturer Part NoTHDP0400Copy
Newark Part No.15AN7676
Oscilloscope Probe FunctionHigh-Voltage Differential Probe
Bandwidth400MHz
Input Voltage Max2kV
Test Probe Attenuation50x, 100x, 250x, 500x
For Use WithTektronix B MSO 4, 5, and 6 Series Mixed Signal Oscilloscopes
Product Range-
SVHCTo Be Advised
Technical Specifications
Oscilloscope Probe Function
High-Voltage Differential Probe
Input Voltage Max
2kV
For Use With
Tektronix B MSO 4, 5, and 6 Series Mixed Signal Oscilloscopes
SVHC
To Be Advised
Bandwidth
400MHz
Test Probe Attenuation
50x, 100x, 250x, 500x
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
