Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEDYNE LECROY
Manufacturer Part NoWAVESURFER 3104Z PROMO1Copy
Newark Part No.07B4551
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerTELEDYNE LECROY
Manufacturer Part NoWAVESURFER 3104Z PROMO1Copy
Newark Part No.07B4551
Repetitive Peak Reverse Voltage40V
Average Forward Current9A
Diode ConfigurationSingle
Diode Case StyleDO-204AR
No. of Pins2Pins
Forward Voltage Max480mV
Forward Surge Current2.15kA
Operating Temperature Max150°C
Diode MountingThrough Hole
Qualification-
Product Range-
SVHCTo Be Advised
Technical Specifications
Repetitive Peak Reverse Voltage
40V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
2.15kA
Diode Mounting
Through Hole
Product Range
-
Average Forward Current
9A
Diode Case Style
DO-204AR
Forward Voltage Max
480mV
Operating Temperature Max
150°C
Qualification
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
