Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | TELEMECANIQUE SENSORS |
|---|---|
| Manufacturer Part No | 9007AO104Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 18AR9114 |
| Product Range | 9007A Series |
| Your Part Number |
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $80.630 |
Price for:Each
Minimum: 1
Multiple: 1
$80.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TELEMECANIQUE SENSORS |
|---|---|
| Manufacturer Part No | 9007AO104Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 18AR9114 |
| Product Range | 9007A Series |
| Microswitch Type | - |
| Microswitch Actuator | - |
| Contact Configuration | - |
| Switch Terminals | - |
| Contact Current Max | 15A |
| Contact Voltage DC Nom | - |
| Product Range | 9007A Series |
| Contact Voltage AC Nom | - |
| Operating Force Max | - |
| SVHC | To Be Advised |
Technical Specifications
| Microswitch Type | - |
|---|---|
| Contact Configuration | - |
| Contact Current Max | 15A |
| Product Range | 9007A Series |
| Operating Force Max | - |
| Microswitch Actuator | - |
|---|---|
| Switch Terminals | - |
| Contact Voltage DC Nom | - |
| Contact Voltage AC Nom | - |
| SVHC | To Be Advised |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
