Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part No9038CG36Copy
Newark Part No.17B2317
Your Part Number
No Longer Available
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part No9038CG36Copy
Newark Part No.17B2317
Sensor Body MaterialStainless Steel
Output Current-
Operating Pressure Max-
Product Range-
SVHCTo Be Advised
Product Overview
The 9038CG36 is a screw-in bushing-mount vertical position Mechanical Alternator with painted cold-rolled steel enclosure. It offers power electrical circuit, DPST-4NC DB contacts, contacts close on liquid rise operation and with external pointer local signaling.
- 90° Float rod angle
- Left float position
- 20A Cartridge fuse gG short-circuit protection
- 8 Terminals block
- 100 Cycles at 60 cycles/minute electrical durability
- 300 cycles Mechanical durability
Applications
Sensing & Instrumentation
Technical Specifications
Sensor Body Material
Stainless Steel
Operating Pressure Max
-
SVHC
To Be Advised
Output Current
-
Product Range
-
Legislation and Environmental
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
