Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTENMA
Manufacturer Part No21-10125 EUCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.88AK0676
Your Part Number
25 In Stock
204 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $233.260 |
Price for:Each
Minimum: 1
Multiple: 1
$233.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTENMA
Manufacturer Part No21-10125 EUCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.88AK0676
Supply Voltage VAC220V
Heat Temperature Max480°C
Output Power (VA)550W
Output Power550W
Kit ContentsHot Air Rework Station, Hot Air Gun, Holder, AC Power Cord (UK), 4x Nozzles, Operating Instructions
Product Range-
Plug TypeEU
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VAC
220V
Output Power (VA)
550W
Kit Contents
Hot Air Rework Station, Hot Air Gun, Holder, AC Power Cord (UK), 4x Nozzles, Operating Instructions
Plug Type
EU
Heat Temperature Max
480°C
Output Power
550W
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
