Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTENMA
Manufacturer Part No21-19750Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.59Y8179
Your Part Number
38 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $160.080 |
| 5+ | $148.750 |
| 10+ | $142.480 |
| 25+ | $134.900 |
| 50+ | $126.960 |
| 100+ | $120.040 |
Price for:Each
Minimum: 1
Multiple: 1
$160.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
A professional soldering station with a compound tip design with integrated heating elements for immediate temperature response and instant thermal recovery for high frequency work.
- Closed loop temperature circuit controls output with absolute precision
- Compound tips are easy to replace with simple slip-in-and-out design
- Audible tones alert user to set temperature reached and over-temperature errors
- Analog knob provides simple temperature adjustment
- 390° F to 900°F temperature range
- 70W power consumption
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Supply Voltage VAC
-
Output Power
-
Product Range
-
SVHC
To Be Advised
Heat Temperature Max
482.2°C
Kit Contents
-
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
