Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTENMA
Manufacturer Part No21-7981Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.84K9065
Your Part Number
62 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.820 |
| 10+ | $2.590 |
| 25+ | $2.460 |
| 50+ | $2.340 |
| 100+ | $2.210 |
| 250+ | $2.060 |
| 500+ | $1.860 |
| 1000+ | $1.720 |
Price for:Each
Minimum: 1
Multiple: 1
$2.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTENMA
Manufacturer Part No21-7981Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.84K9065
Tip / Nozzle Width-
Tip / Nozzle Style-
Product Range-
SVHCTo Be Advised
Product Overview
Specifically designed for use with Tenma ceramic heating element soldering irons and stations. Five styles to suit a variety of soldering needs. Sold individually.
- Compatible stations: 21-7930, 21-7935, 21-7950 and 21-7958
- Compatible pencil irons: 21-8125, 21-8145 and 21-8150
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Tip / Nozzle Width
-
For Use With
21-7930, 21-8935, 21-7950, 21-7958 Soldering Stations
SVHC
To Be Advised
Tip / Nozzle Style
-
Product Range
-
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
