Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TENMA |
|---|---|
| Manufacturer Part No | 72-13165Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 46AC2448 |
| Your Part Number |
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $432.960 |
| 3+ | $410.700 |
Price for:Each
Minimum: 1
Multiple: 1
$432.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TENMA |
|---|---|
| Manufacturer Part No | 72-13165Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 46AC2448 |
| Screen Size | 7" |
| Product Range | - |
| Plug Type | US |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
- 24 month limited warranty *view Terms & Conditions for details
- 1280 x 800 Resolution
- 7 " Touchscreen
- Built in WiFi, 150M speeds
- H.264 ONVIF
- IP address scan, link monitor, Ping test, DHCP, network bandwidth test
- Auto detect NTSC/PAL video formats
- Supports RS485
- Output PAL/NTSC color pars and testing image
- 1 channel audo signal input and audio recording
- Test UTP cable connection status and display on screen.
- 1 channel HDMI output
- Measures PoE switch voltage and display pin configuration
- 8MP TVI and CVI test and 5MP AHD test
- 1 channel HD SDI/EX input
Technical Specifications
| Screen Size | 7" |
|---|---|
| Plug Type | US |
| Product Range | - |
|---|---|
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | 3A992 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
