Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTENMA
Manufacturer Part No72-8732Copy
Newark Part No.26Y8889
Also Known AsGTIN UPC EAN: 640522718474
Your Part Number
No Longer Available
Product Information
ManufacturerTENMA
Manufacturer Part No72-8732Copy
Newark Part No.26Y8889
Also Known AsGTIN UPC EAN: 640522718474
Temperature Measuring Range-18°C to +400°C
Accuracy %2%
Operating Temperature Min-
Operating Temperature Max-
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
Check the surface temperature of appliances, HVAC units, transformers, engines, dangerous electrical connections, and more with this non-contact infrared thermometer. The 12:1 spot ratio provides a precise yet flexible accuracy that is suitable for most applications
- 12:1 spot ratio
- 8-bit A/D converter
- °C/°F Selection for measurements in Fahrenheit or Celsius
- MAX and MIN Mode provide a clear peak or low temperature during measurements
- High and Low Temperature Alarms alert you to temperature that surpass high and low value limits set by the user
- Laser targeting with separate on/off option
- LCD Backlight
- Display Hold of 8 Seconds
- Data Hold to help you temporarily store measurements for review
- Auto Power Off helps conserve battery life
- Low Battery Indication
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Temperature Measuring Range
-18°C to +400°C
Operating Temperature Min
-
Product Range
-
Accuracy %
2%
Operating Temperature Max
-
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
