Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TENMA |
|---|---|
| Manufacturer Part No | 72-9966Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 88AK1230 |
| Your Part Number |
13 In Stock
13 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $43.250 |
Price for:Each
Minimum: 1
Multiple: 1
$43.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TENMA |
|---|---|
| Manufacturer Part No | 72-9966Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 88AK1230 |
| Tester Type | Simple Link Tester |
| Resistance | - |
| External Height | 185mm |
| External Width | 88mm |
| External Depth | 38mm |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| Tester Type | Simple Link Tester |
|---|---|
| External Height | 185mm |
| External Depth | 38mm |
| SVHC | To Be Advised |
| Resistance | - |
|---|---|
| External Width | 88mm |
| Product Range | - |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
