Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTENMA
Manufacturer Part No76-062Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.80AC8991
Product Range76-06x Series
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.130 |
| 50+ | $24.710 |
| 100+ | $22.740 |
| 250+ | $21.200 |
| 500+ | $19.880 |
Price for:Each
Minimum: 1
Multiple: 1
$27.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTENMA
Manufacturer Part No76-062Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.80AC8991
Product Range76-06x Series
Connector TypeCrocodile Clip
Current Rating6A
Jaw Opening Max15.2mm
Insulator ColourRed
Product Range76-06x Series
RoHS Phthalates CompliantTo Be Advised
SVHCLead (10-Jun-2022)
Technical Specifications
Connector Type
Crocodile Clip
Jaw Opening Max
15.2mm
Product Range
76-06x Series
SVHC
Lead (10-Jun-2022)
Current Rating
6A
Insulator Colour
Red
RoHS Phthalates Compliant
To Be Advised
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
