Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TENMA |
|---|---|
| Manufacturer Part No | TCT-128Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 26W7059 |
| Your Part Number |
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $46.690 |
Price for:Each
Minimum: 1
Multiple: 1
$46.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TENMA |
|---|---|
| Manufacturer Part No | TCT-128Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 26W7059 |
| Tester Type | - |
| Resistance | - |
| External Height | - |
| External Width | - |
| External Depth | - |
| Product Range | - |
| SVHC | No SVHC (17-Jan-2023) |
Product Overview
A handheld testing device designed for CATV and security installers to test multi-run coaxial cable systems terminated with "F" or BNC connectors. Uses eight color coded ID finders to locate and identify cables.
- Visual and audio alert of OPEN/SHORT conditions
- Displays PASS when no failures are indicated
- Battery low indicator
- ID finder storage in bottom of unitIncludes:
- Master unit
- Four IDs
- 9V battery
- BNC adapter
- Travel bag
Technical Specifications
| Tester Type | - |
|---|---|
| External Height | - |
| External Depth | - |
| SVHC | No SVHC (17-Jan-2023) |
| Resistance | - |
|---|---|
| External Width | - |
| Product Range | - |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
