Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTENMA
Manufacturer Part NoTEN01013Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.88AK0290
Your Part Number
80 In Stock
65 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.350 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$2.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTENMA
Manufacturer Part NoTEN01013Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.88AK0290
Test Connector Type AHook Clip
Test Connector Type BHook Clip
Voltage Rating60V
Current Rating-
Insulator ColourBlack, Red
Lead Length - Metric500mm
Lead Length - Imperial19.7"
No. of Test Leads2
Product Range-
SVHCTo Be Advised
Technical Specifications
Test Connector Type A
Hook Clip
Voltage Rating
60V
Insulator Colour
Black, Red
Lead Length - Imperial
19.7"
Product Range
-
Test Connector Type B
Hook Clip
Current Rating
-
Lead Length - Metric
500mm
No. of Test Leads
2
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
