Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerTESTO
Manufacturer Part No0560 0460Copy
Newark Part No.07AM8071
RPM Measuring Range100RPM to 29999RPM
Accuracy %0.02%
External Height119mm
Sampling Time0.5s
External Width46mm
External Depth25mm
Detecting Distance Max400mm
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
RPM Measuring Range
100RPM to 29999RPM
External Height
119mm
External Width
46mm
Detecting Distance Max
400mm
Operating Temperature Max
50°C
SVHC
No SVHC (23-Jan-2024)
Accuracy %
0.02%
Sampling Time
0.5s
External Depth
25mm
Operating Temperature Min
0°C
Product Range
-
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
