Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTESTO
Manufacturer Part No0563 2063Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.12AM2382
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $217.860 |
| 5+ | $206.070 |
| 10+ | $197.300 |
| 25+ | $186.390 |
| 50+ | $174.860 |
Price for:Each
Minimum: 1
Multiple: 1
$217.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
pH Measuring Ranges
0pH to 14pH
Accuracy (± pH)
0.02
Operating Temperature Min
0°C
Product Range
-
Resolution (± pH)
0.01
Sampling Time
-
Operating Temperature Max
60°C
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
