Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTESTO
Manufacturer Part No0572 1624Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.47AM0855
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $632.050 |
| 5+ | $600.760 |
| 10+ | $577.460 |
| 25+ | $548.510 |
| 50+ | $517.910 |
Price for:Each
Minimum: 1
Multiple: 1
$632.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTESTO
Manufacturer Part No0572 1624Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.47AM0855
Data Logger TypeTemperature & Humidity
No. of Channels / Inputs1 Channel
Sensor / Measurement Type-
Maximum Samples10K Samples
Data InterfaceUSB, Wi-Fi
Display TypeLED
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Data Logger Type
Temperature & Humidity
Sensor / Measurement Type
-
Data Interface
USB, Wi-Fi
Product Range
-
No. of Channels / Inputs
1 Channel
Maximum Samples
10K Samples
Display Type
LED
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
