Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTESTO
Manufacturer Part No0572 2021Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.07AM8088
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $443.610 |
| 5+ | $423.840 |
| 10+ | $405.430 |
| 25+ | $371.760 |
| 50+ | $350.990 |
Price for:Each
Minimum: 1
Multiple: 1
$443.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTESTO
Manufacturer Part No0572 2021Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.07AM8088
Data Logger TypeTemperature & Humidity
No. of Channels / Inputs-
Sensor / Measurement Type-
Maximum Samples32000 Samples
Data InterfaceUSB, Wi-Fi
Display Type-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Data Logger Type
Temperature & Humidity
Sensor / Measurement Type
-
Data Interface
USB, Wi-Fi
Product Range
-
No. of Channels / Inputs
-
Maximum Samples
32000 Samples
Display Type
-
SVHC
No SVHC (23-Jan-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
